
Single-phase bridge rectifier diode featuring a 1000V repetitive peak reverse voltage and 1000V minimum breakdown voltage. This silicon diode offers a 1A current rating and operates across a temperature range of -55°C to 150°C. The component is housed in a MICRODIP-4 package with 4 terminals and 4 elements, designed for dual terminal positions. It is HALOGEN FREE and ROHS COMPLIANT.
Fairchild MDB10S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MDB10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.