The MDB10SS is a 4-element bridge rectifier diode from Fairchild, featuring a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal position and is constructed from silicon diode elements. The device is packaged in a green plastic microdip-4 package and is rated for a maximum reverse voltage of 1000 volts.
Checking distributor stock and pricing after the page loads.
Fairchild MDB10SS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |