
This 4-element bridge rectifier diode is made from silicon and has a maximum operating temperature of 150 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and features a dual terminal position. The diode is available in a halogen-free and RoHS-compliant, 4-pin microDIP package.
Checking distributor stock and pricing after the page loads.
Fairchild MDB10SV technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.