
The ML4425CS is a commercial temperature motor driver IC from Fairchild, featuring a 28-pin SOP28 package. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 12V. The IC has a maximum supply voltage of 13.2V and a minimum supply voltage of 10.8V. It is designed for use in motor driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild ML4425CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild ML4425CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild ML4425CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.