
The ML4425CSX is a commercial-grade motor driver IC from Fairchild, featuring a 28-pin SOP28 package. It operates within a temperature range of 0 to 70°C and is powered by a nominal supply voltage of 12V, with a maximum and minimum voltage range of 13.2V and 10.8V, respectively. With a pin count of 28 and a single function, this IC is suitable for various motor driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild ML4425CSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild ML4425CSX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild ML4425CSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.