The ML4425IP is an industrial-grade motor driver IC from Fairchild, featuring a 28-pin DIP package and operating within a temperature range of -40 to 85°C. It can handle supply voltages between 10.8 and 13.2V. This device is designed for use in industrial applications and is available in a 28-pin DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild ML4425IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild ML4425IP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.545 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild ML4425IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.