This DC/DC controller from Fairchild features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 18 terminals and a dual terminal position. The device is packaged in a plastic, 18-pin DIP package. The input voltage range is between 10.2V and 14.2V.
Fairchild ML4832CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 14.2 |
| Input Voltage-Min | 10.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.