
Unidirectional Zener Diode, 12V V(Z) with 2% tolerance. Features 0.2W maximum power dissipation and silicon diode element material. This 2-terminal component operates up to a maximum temperature of 150°C. Designed for lead-free applications in an SC-90 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild MM3Z12VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MM3Z12VB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM3Z12VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.