The MM74C73N is a dual JK flip-flop IC from Fairchild, featuring a CMOS logic family and a 14-pin PDIP package. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 300ns. The device is designed for use with a supply voltage of 3V to 15V and has a maximum current of 0.00036A. It is suitable for use in applications requiring high-speed logic operations.
Sign in to ask questions about the Fairchild MM74C73N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MM74C73N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | CMOS |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 2 |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 7 |
| Max Frequency@Nom-Sup | 2500000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74C73N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.