The Fairchild MM74C922WMX is an 8-bit encoder logic IC with a supply voltage range of 3V to 15V and an industrial temperature grade. It features a propagation delay of 150ns and is packaged in a 0.300 inch, MS-013, SOIC-20 package. The device operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications. The MM74C922WMX is a member of the CMOS family of logic ICs.
Sign in to ask questions about the Fairchild MM74C922WMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MM74C922WMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | ENCODER |
| Family | CMOS |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74C922WMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.