The MM74HC04MX_NL is a 14-pin industrial inverter from Fairchild, operating within a supply voltage range of 2 to 6 volts. It features a propagation delay of 120ns and a load capacitance of 50pF. The device is packaged in a 0.150 inch SOIC-14 package and has a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Fairchild MM74HC04MX_NL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 120 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 24 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC04MX_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.