The MM74HC139N is a dual 2:4 demultiplexer with 16 terminals, suitable for industrial temperature ranges from -40 to 85 degrees Celsius. It operates on a supply voltage of 4.5 to 6 volts and has a propagation delay of 275 nanoseconds. The device is packaged in a 16-pin DIP package and has a load capacitance of 50 picofarads.
Sign in to ask questions about the Fairchild MM74HC139N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MM74HC139N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 275 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 55 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC139N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.