CMOS Hex Schmitt-Trigger Inverter IC, HC/UH family, featuring 6 independent 1-input inverters. Operating temperature range from -40°C to 85°C, with a nominal supply voltage of 4.5V and a maximum of 6V. This logic IC offers a propagation delay of 156ns, with a typical delay of 38ns at nominal supply and 50pF load capacitance. Packaged in a 14-terminal SOIC (R-PDSO-G14) with a width of 3.9mm and length of 8.6235mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild MM74HC14MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 156 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC14MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.