The MM74HC4053MTCX is a dual 3-function multiplexer from Fairchild, operating within a temperature range of -40°C to 85°C. This device features 16 terminals and a TSSOP package, with a width of 4.4mm and a length of 5mm. It is designed to operate within a supply voltage range of 2V to 6V, with a nominal voltage of 4.5V. The device is suitable for industrial applications and is available in a 16-pin TSSOP package.
Sign in to ask questions about the Fairchild MM74HC4053MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MM74HC4053MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC4053MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.