The MM74HC4053WM is a 16-pin dual multiplexer with three channels, designed for industrial temperature operation. It has a supply voltage range of 2 to 6 volts and a negative supply voltage range of -4.5 volts. The device is packaged in a SOP16 package with a width of 7.5mm and a length of 10.3mm. It can operate at temperatures as low as -40 degrees Celsius and as high as 85 degrees Celsius.
Sign in to ask questions about the Fairchild MM74HC4053WM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MM74HC4053WM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC4053WM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.