The MM74HC423AMX is a dual monostable multivibrator from Fairchild, featuring 16 terminals and a temperature grade of industrial. It operates within a supply voltage range of 4.5V to 6V and has a propagation delay of 229 units. The device is packaged in a SOP-16 format and has a width of 3.9mm and a length of 9.9mm. It is suitable for use in industrial environments, with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Fairchild MM74HC423AMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 229 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC423AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.