
8-bit serial-in, parallel-out shift register, HC/UH family, CMOS technology. Features true output, right direction count, and positive edge trigger. Operates with a supply voltage range of 2V to 6V, nominal 4.5V, and an industrial temperature grade from -40°C to 85°C. Housed in a 16-terminal SOIC-16 package (PDSO16, 0.150 inch width) with a propagation delay of 367ns and a maximum frequency of 24MHz at nominal supply.
Fairchild MM74HC595MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 367 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC595MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.