
The MM74HC595SJ is a 16-bit serial-in parallel-out shift register from Fairchild, operating within a temperature range of -40°C to 85°C. It features a 16-pin count and a terminal position of dual, with a supply voltage range of 2-6V. The device has a propagation delay of 367ns and a maximum frequency of 24 MHz. It is a serial-in parallel-out logic IC with a true output polarity and a right count direction, triggered by a positive edge. The MM74HC595SJ is packaged in a SOP-16 package type.
Sign in to ask questions about the Fairchild MM74HC595SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MM74HC595SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 367 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 50 |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC595SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.