
General purpose rectifier diode featuring a single silicon element. Maximum repetitive peak reverse voltage is 200V, with a maximum continuous forward current of 0.2A. This 3-terminal device, housed in a SOT-23 package, offers a maximum power dissipation of 0.35W and operates up to 150°C.
Fairchild MMBD1501A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MMBD1501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.