
3-pin rectifier diode featuring two silicon elements for general-purpose rectification. Delivers a maximum repetitive peak reverse voltage of 200V and handles a maximum forward current of 0.2A. Maximum power dissipation is 0.35W, with an operating temperature range up to 150°C. Dual terminal positioning is provided within a SOT-23 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild MMBD1503A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MMBD1503A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MMBD1503A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.