Dual rectifier diode featuring two silicon elements in a 3-pin SOT-23 package. Offers a maximum repetitive peak reverse voltage of 100V and a maximum continuous forward current of 0.2A. Maximum power dissipation is 0.35W, with a maximum operating temperature of 150°C. Designed for general-purpose rectification applications.
Fairchild MMBD4148SE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MMBD4148SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.