
P-channel silicon Junction Field-Effect Transistor (JFET) designed for small signal applications. Features a single element construction within a 3-pin SOT-23 package. Offers a maximum operating temperature of 150°C with dual terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild MMBFJ176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MMBFJ176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.