
MMBT2222A is an NPN general-purpose amplifier and switching transistor in the SOT-23 package with device mark 1P. It is rated for 40 V collector-emitter breakdown voltage, 75 V collector-base voltage, 6.0 V emitter-base voltage, and 1.0 A continuous collector current. The device operates over a junction and storage temperature range of -55 to +150 °C and has a maximum total device dissipation of 350 mW for the MMBT2222A package. Small-signal performance includes a 300 MHz current-gain bandwidth product, typical 8.0 pF output capacitance, and typical 25 pF input capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild MMBT2222A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MMBT2222A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MMBT2222A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.