This PNP silicon bipolar transistor is designed for general-purpose amplifier and switching applications. It is rated for -60 V collector-emitter voltage and -800 mA continuous collector current, with an operating and storage junction temperature range of -55°C to +150°C. The MMBT2907A variant is supplied in a 3-lead SOT-23 package and is listed with tape-and-reel packaging. Electrical performance includes DC current gain of 100 to 300 at -150 mA, a minimum transition frequency of 200 MHz, and typical output capacitance of 8 pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild MMBT2907A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MMBT2907A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.