
PNP small-signal bipolar transistor for low-level, high-gain, low-noise general-purpose amplifier applications. It is rated for 50 V collector-emitter voltage, 50 V collector-base voltage, 5.0 V emitter-base voltage, and 100 mA continuous collector current. The device is supplied in a SOT-23 package and operates over a junction and storage temperature range of -55 °C to +150 °C, with 350 mW total device dissipation when mounted on FR-4. Electrical characteristics for MMBT5087 include DC current gain from 250 to 800 under stated test conditions, 40 MHz gain-bandwidth product, 4.0 pF collector-base capacitance, and 2.0 dB typical noise figure under specified conditions.
Sign in to ask questions about the Fairchild MMBT5087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MMBT5087 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MMBT5087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
