This device is a PNP general-purpose amplifier and switch transistor intended for high-voltage applications. It supports 150 V collector-emitter breakdown voltage, 160 V collector-base voltage, and 600 mA continuous collector current. The transistor is supplied in a SOT-23 surface-mount package and operates over a junction and storage temperature range of -55°C to +150°C. Electrical characteristics include DC current gain up to 240, collector-emitter saturation voltage as low as 0.2 V at 10 mA, and transition frequency up to 300 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild MMBT5401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MMBT5401 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MMBT5401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.