The MMBZ5238B is a single zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.35W. It has a unidirectional polarity and is made of silicon. The diode is packaged in a 3-pin R-PDSO-G3 package. It is suitable for use in a variety of applications, including voltage regulation and protection circuits.
Fairchild MMBZ5238B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MMBZ5238B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.