
The MMSD4148 is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and a maximum reverse voltage of 100 volts. The diode is available in a dual configuration with a maximum power dissipation of 0.4 watts. The MMSD4148 is packaged in a R-PDSO-G2 package type.
Fairchild MMSD4148 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MMSD4148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.