
The MMSD4148T1 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 100 volts and a maximum power dissipation of 0.4 watts. The diode is a dual terminal device with a pin count of 2. It is manufactured by Fairchild and packaged in a R-PDSO-G2 package type.
Checking distributor stock and pricing after the page loads.
Fairchild MMSD4148T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.