
This Fairchild MMSD4448 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal configuration and is constructed from silicon material. The diode has a maximum reverse voltage of 100 volts and a maximum power dissipation of 0.4 watts.
Fairchild MMSD4448 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MMSD4448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.