Fairchild MPSH34_D26Z technical specifications.
| Max Operating Temperature | 135 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MPSH34_D26Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.