The MUR8100E is a single silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a TO-220AC package with 3 pins and a single terminal position. The diode is made of silicon and has a maximum reverse voltage rating of 1000 volts. It is suitable for general purpose rectification applications.
Fairchild MUR8100E technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MUR8100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.