The NC7S00M5X_NL is a 5-pin industrial NAND gate IC with a supply voltage range of 2V to 6V. It has a propagation delay of 125ns and a maximum output current of 1.3mA. The device is packaged in a SOT-23 package with a 1.6mm width and 2.9mm length. It operates over a temperature range of -40°C to 85°C and is suitable for use in industrial applications.
Fairchild NC7S00M5X_NL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Max I(ol) | 0.0013 |
| Prop. Delay@Nom-Sup | 125 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7S00M5X_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.