The NC7SP08L6X is a dual 2-input AND gate from Fairchild. It operates over a supply voltage range of 0.9 to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a 6-pin VSON package with a width of 1mm and a length of 1.45mm. It has a propagation delay of 46.3ns and a maximum output current of 0.5mA. The device is suitable for industrial applications and is not a Schmitt trigger.
Fairchild NC7SP08L6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | AND GATE |
| Family | P |
| Propagation Delay (tpd) | 46.3 |
| Max I(ol) | 0.0005 |
| Prop. Delay@Nom-Sup | 46.3 |
| Load Capacitance | 30 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7SP08L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.