The NC7SP14P5X is a 5-pin dual inverter from Fairchild, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 3.6V. The device features a propagation delay of 46.3ns and a maximum output current of 0.5μA. It is packaged in a TSSOP with a width of 1.25mm and a length of 2mm.
Fairchild NC7SP14P5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 46.3 |
| Max I(ol) | 0.0005 |
| Prop. Delay@Nom-Sup | 46.3 |
| Load Capacitance | 30 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7SP14P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.