The NC7SP34L6X is an industrial-grade logic buffer from Fairchild with a propagation delay of 46.3 ns. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 0.9V to 3.6V. The device is packaged in a 6-pin R-PDSO-N6 package with dimensions of 1mm width and 1.45mm length. It has a load capacitance of 30pF and a maximum output current of 0.5μA.
Fairchild NC7SP34L6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 46.3 |
| Max I(ol) | 0.0005 |
| Prop. Delay@Nom-Sup | 46.3 |
| Load Capacitance | 30 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7SP34L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.