The NC7ST04M5 is an industrial-grade inverter logic IC with a 5-pin package. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 4.5 and 5.5 volts. The device has a propagation delay of 31 nanoseconds and a maximum output current of 2 microamperes. The LSSOP package measures 1.6 millimeters in width and 2.9 millimeters in length. The NC7ST04M5 is a single-function device with one input and one output.
Sign in to ask questions about the Fairchild NC7ST04M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild NC7ST04M5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HST/T |
| Propagation Delay (tpd) | 31 |
| Max I(ol) | 0.002 |
| Prop. Delay@Nom-Sup | 31 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7ST04M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.