
This industrial-grade NOR gate IC features a dual input configuration, operating within a supply voltage range of 1.65 to 5.5V. It is packaged in a 5-pin TSSOP package, measuring 1.25mm in width and 2mm in length. The IC has a propagation delay of 12ns and a maximum output current of 24uA. It can handle a load capacitance of up to 50pF and operates within a temperature range of -40 to 85 degrees Celsius.
Fairchild NC7SZ02P5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.2 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7SZ02P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.