The Fairchild NC7SZ125P5X_NL is a dual bus driver logic IC with a supply voltage range of 1.65V to 5.5V and a nominal supply voltage of 1.8V. It has a propagation delay of 13.8ns and can handle a maximum output current of 0.024A. The IC has a load capacitance of 50pF and is packaged in a TSSOP5/6 package. It operates over a temperature range of -40°C to 85°C.
Fairchild NC7SZ125P5X_NL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.8 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7SZ125P5X_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.