The NC7WZ04FHX is a dual inverter logic IC from Fairchild, featuring a 6-pin S-PDSO-N6 package and industrial temperature grade. It operates within a supply voltage range of 1.65 to 5.5V, with a maximum propagation delay of 11ns. The device has a maximum output current of 24μA and a load capacitance of 50pF. It is suitable for use in a variety of applications, including digital logic circuits and gate arrays.
Sign in to ask questions about the Fairchild NC7WZ04FHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild NC7WZ04FHX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7WZ04FHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.