The NC7WZ14P6X_NL is a dual inverter logic IC from Fairchild, featuring a 6-pin TSSOP package and industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 1.65 to 5.5 volts and has a propagation delay of 14.5 nanoseconds. The device is designed for use in high-speed digital circuits and has a Schmitt trigger input. It is available in a TSSOP package with a width of 1.25 millimeters and a length of 2 millimeters.
Fairchild NC7WZ14P6X_NL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 14.5 |
| Max I(ol) | 0.024 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7WZ14P6X_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.