N-channel JFET designed for small signal applications. Features a maximum drain current of 1.3A and a drain-source voltage rating of 20V. This single-element silicon device utilizes a metal-oxide semiconductor field-effect transistor structure. It is housed in a SUPERSOT-3 package with 3 terminals, offering dual terminal positioning. Maximum operating temperature reaches 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild NDS331N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NDS331N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.