P-channel silicon MOSFET, 30V drain-source voltage, 7.5A continuous drain current, and 0.03 ohm on-resistance. Features a single element design with four terminals in a dual terminal position configuration. Maximum operating temperature reaches 150°C.
Fairchild NDT456P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NDT456P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.