The Fairchild NM24C02LMT8 is an 8-bit EEPROM IC with 2048 words of memory. It operates over a commercial temperature range from 0°C to 70°C and is powered by a supply voltage between 2.7V and 5.5V. The device has a maximum supply current of 1 μA and a maximum standby current of 0.01 μA. It is available in a TSSOP-8 package with a width of 3 mm and a length of 4.4 mm.
Fairchild NM24C02LMT8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild NM24C02LMT8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.