The Fairchild NM27C040V120 is a 32-bit one-time programmable ROM IC with a maximum operating temperature of 70 degrees Celsius. It has 524288 words of memory and a maximum access time of 120 nanoseconds. The device operates from a 4.5 to 5.5V supply voltage and has a maximum supply current of 30 microamperes. It is packaged in a 32-pin quad flat no-lead package with a 0.5mm x 0.6mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild NM27C040V120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild NM27C040V120 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.455 |
| Length | 13.995 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild NM27C040V120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.