The Fairchild NM93C46LM8X is an 8-bit EEPROM IC with 64 words of memory. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is powered by a supply voltage of 3.3V to 5.5V. The device has a maximum supply current of 1 microampere and a maximum standby current of 10 nanamperes. It features a serial interface and a clock frequency of up to 250 kilohertz. The NM93C46LM8X is packaged in an SOP8 package with a width of 3.9 millimeters and a length of 4.9 millimeters.
Checking distributor stock and pricing after the page loads.
Fairchild NM93C46LM8X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.