ISA Bus Controller, CMOS, PQFP64, 10 X 10 MM, PLASTIC, TQFP-64
Fairchild NM95MS15VEH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, ISA |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild NM95MS15VEH to view detailed technical specifications.
No datasheet is available for this part.