This device is a PNP general purpose amplifier transistor in a TO-92 package. It is intended for general purpose amplifier and switching applications requiring collector currents to 500 mA. Absolute maximum ratings include 40 V collector-emitter voltage, 60 V collector-base voltage, 5.0 V emitter-base voltage, and 800 mA continuous collector current. The operating and storage junction temperature range is -55 to +150 °C. Typical thermal limits for the PN2907 include 625 mW total device dissipation at 25 °C, 5.0 mW/°C derating above 25 °C, 83.3 °C/W junction-to-case thermal resistance, and 200 °C/W junction-to-ambient thermal resistance.
Sign in to ask questions about the Fairchild PN2907 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild PN2907 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild PN2907 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.