Fairchild QSB320 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Power Dissipation-Max | 0.165 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.70.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild QSB320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.