The RC1117ST is a 4-terminal adjustable linear voltage regulator from Fairchild. It has a maximum output voltage of 6.3V and a minimum output voltage of 1.25V, with a maximum output current of 1A. The device has a maximum operating temperature of 125C and a minimum operating temperature of 0C. It has a maximum input voltage of 7.5V and a maximum voltage tolerance of 2%. The RC1117ST is packaged in a 4-pin R-PDSO-G4 package and is suitable for use in power management applications.
Sign in to ask questions about the Fairchild RC1117ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild RC1117ST technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.505 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 6.3 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 7.5 |
| Line Regulation-Max | 0.0025 |
| Load Regulation-Max | 0.0063 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild RC1117ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.